CYW920719B2Q40EVB-01, EVAL KIT, BLUETOOTH LOW ENERGY
см. техническую документацию
Описание
CYW920719 evaluation kit enables to evaluate and develop single-chip Bluetooth applications using the CYW20719, an ultra-low-power dual-mode Bluetooth 5.0 wireless MCU device. CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using advanced CMOS low power process, the CYW20719 employs the high of integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. The CYW20719 device and this evaluation kit are supported in ModusToolbox 2.0 and the BT SDK 2.0 (or later).
• 40-QFN CYW20719 Bluetooth 5.0-compliant BT/BLE wireless MCU
• Arduino compatible headers for hardware expansion
• On-board sensors (9-axis motion sensor) and thermistor
• User switches and LEDs
• USB connector for power, programming and USB-UART bridge
Технические параметры
Номер Ядра Чипа | CYW20719 |
Подтип Приложения | Bluetooth Low Energy |
Производитель Чипа | Cypress |
Тип Приложения Набора | Беспроводная Связь |
Вес, г | 236.8 |