CYW43907 WiFi Development Kit CYW943907AEVAL1F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 520 руб.
Добавить в корзину 1 шт.
на сумму 27 520 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices.
Технические параметры
Featured Device | CYW43907 |
Frequency | 2.4 GHz, 5 GHz |
Kit Classification | Development Kit |
RF Technology | WiFi |
Brand: | Infineon Technologies |
Core: | ARM Cortex R4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, I2C, SPI/QSPI, UART |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V to 12 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Kits |
RF Frequency: | 2.4 GHz, 5 GHz |
Series: | CYW43907 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYW43907 |
Техническая документация
Datasheet
pdf, 3743 КБ
Datasheet
pdf, 6573 КБ
Datasheet
pdf, 3218 КБ
Datasheet CYW943907AEVAL1F
pdf, 3199 КБ