D101K20Y5PL6TJ5R

D101K20Y5PL6TJ5R
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Мин. кол-во для заказа 70 шт.
Кратность заказа 5 шт.
от 250 шт.15 руб.
Добавить в корзину 70 шт. на сумму 2 590 руб.
Номенклатурный номер: 8016200271

Описание

Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/BC Components
Capacitance - nF: 0.1 nF
Class: Class 2
Diameter: 5 mm
Dielectric: Y5P
Dissipation Factor DF: 2.5%
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Lead Style: Inside Kink
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Operating Temperature Range: -30 C to+125 C
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Series: D
Subcategory: Capacitors
Termination Style: Radial
Thickness: 3.5 mm
Voltage Rating DC: 500 VDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»