D4D07, Solid State Relays - Industrial Mount PM IP00 SSR 400VDC 7A, 3.5-32VDC In

Фото 1/5 D4D07, Solid State Relays - Industrial Mount PM IP00 SSR 400VDC 7A, 3.5-32VDC In
Изображения служат только для ознакомления,
см. техническую документацию
21 590 руб.
Добавить в корзину 1 шт. на сумму 21 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783306
Артикул: D4D07
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
SSRs for controlling dc loads Extremely long operating life MOSFET technology relays can be connected in parallel to switch higher load currents

Технические параметры

Contact Form SPST(1 Form A)
Control Voltage Range 3.5 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 7 A
Load Voltage Rating 1 VDC to 300 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives D4D07L
Series 1-DC
Termination Style Screw
Type Controller
Capacitance 8pF
Load Voltage Range 0 → 400V dc
Maximum Control Voltage 32 V
Maximum Load Current 7 A
Maximum Load Voltage 400 V
Maximum Turn On Time 0.1 ms
Minimum Control Voltage 3.5 V dc
Minimum Load Current 1 mA
Mounting Type Surface Mount
Off State Leakage Current 0.1 mArms
Operating Temperature Range -20 →+80°C
Output Device MOSFET
Standards Met UL
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 7 A
Load Voltage Rating: 1 VDC to 300 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1-DC
Subcategory: Relays
Termination Style: Screw
Type: Controller

Техническая документация