DAT200-05, PCB Mount Reed Relay, 5V dc Coil, SPST, 2500V dc Max, 3 A Max, 28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7 недель
18 090 руб.
от 10 шт. —
14 720 руб.
Добавить в корзину 1 шт.
на сумму 18 090 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Reed Relays
Use this high-performance relay from Sensata Cynergy3 to control reed switches in your industrial liquid detection systems.
Технические параметры
Coil Resistance | 28Ω |
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Contact Material | Tungsten |
Contact Resistance | 600 mΩ |
Isolation Coil To Contact | 17kV |
Life | 1000000(50 W)operations, 1000000000(Dry)operations |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Power DC | 200 W |
Maximum Switching Voltage AC | 2500V ac |
Maximum Switching Voltage DC | 2500V dc |
Minimum Operating Temperature | -20°C |
Mounting Type | PCB Mount |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 6ms |
Terminal Type | PCB Pin |
Coil Current | 179mA |
Coil Type | Non Latching |
Contact Form | SPST-NO (1 Form A) |
Contact Rating (Current) | 3A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate Voltage | 3.75 VDC |
Must Release Voltage | 0.5 VDC |
Operate Time | 6ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 1ms |
RoHS Status | ROHS3 Compliant |
Series | D200 -> |
Switching Voltage | 2500VAC, 2500VDC - Max |
Termination Style | PC Pin |
Вес, г | 26 |
Техническая документация
Datasheet
pdf, 139 КБ
Datasheet DAT200-05
pdf, 135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.