DBT71210S, Sensata / Cynergy 3 PCB Mount Reed Relay, 12V dc Coil, SP-NC, 7000V dc Max, 2 A Max, 240
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 860 руб.
Добавить в корзину 1 шт.
на сумму 26 860 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Reed Relays
50W switching 7kVdc or ac peak switching voltage 10kV contact isolation 17kV contact to coil isolation
Технические параметры
Coil Resistance | 240Ω |
Coil Voltage | 12V dc |
Contact Configuration | SP-NC |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Electrical Life | 1000000(Electrical)Cycles |
Isolation Coil To Contact | 17kV ac/dc |
Life | 1000000(Electrical)Cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Minimum Operating Temperature | -20°C |
Mounting Type | PCB Mount |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 2ms |
Special Features | Low Contact Resistance, High Power Switching |
Terminal Type | Quick Connect |
Coil Current | 50mA |
Coil Type | Non Latching |
Contact Form | SPST-NC (1 Form B) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1.25 VDC |
Operate Time | 2ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 3ms |
RoHS Status | ROHS3 Compliant |
Series | DB -> |
Switching Voltage | 7000VAC, 7000VDC - Max |
Termination Style | Quick Connect - 0.250"" (6.3mm) |
Вес, г | 36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.