DCD-12AFMM-QR8F01, Right Angle Female 12 way X-Lok D Size to Unterminated Sensor Actuator Cable, 1m
![Фото 1/2 DCD-12AFMM-QR8F01, Right Angle Female 12 way X-Lok D Size to Unterminated Sensor Actuator Cable, 1m](https://static.chipdip.ru/lib/642/DOC032642102.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/684/DOC005684012.jpg)
16 850 руб.
Добавить в корзину 1 шт.
на сумму 16 850 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol DCD series, 12 pins, straight X-Lok to unterminated connector with 1m cable length have female connector gender and current rating of 20+5A.
Технические параметры
Connector Type A | X-Lok D Size | |
Connector Type B | Unterminated | |
American Wire Gauge | 16 AWG, 26 AWG | |
Cable Shape | Multicore | |
Conductor Material | Copper | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 12 | |
Connector 1 Orientation | Right Angle | |
Current Rating | 5 A, 20 A | |
IP Rating | IP68 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 12 | |
Operating Temperature Range | -40 →+105 °C | |
Outer Diameter | 13.5mm | |
Sheath Colour | Black | |
Sheath Material | PVC | |
Standards Met | UL Recognized, UL21996 | |
Voltage Rating | 30 V dc, 300 V ac/dc | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 258 КБ
Похожие товары