DCHM9SCBRPN-HT1, D-Sub Micro-D Connectors T-BLOCK CONTR 9 POS HI-TEMP 175C

DCHM9SCBRPN-HT1, D-Sub Micro-D Connectors T-BLOCK CONTR 9 POS HI-TEMP 175C
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 340 руб.
от 10 шт.22 650 руб.
от 25 шт.21 260 руб.
Добавить в корзину 1 шт. на сумму 26 340 руб.
Номенклатурный номер: 8004882560
Артикул: DCHM9SCBRPN-HT1
Бренд: Cinch

Описание

Connectors\D-Sub Connectors\D-Sub Micro-D Connectors
Hermetic & High-Temperature DURA-CON™ Connectors Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.

Технические параметры

Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Male
Insulation Material: Liquid Crystal Polymer(LCP)
Insulation: Insulated
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder Cup

Техническая документация

Datasheet
pdf, 2333 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.