DCP011512DBP

DCP011512DBP
Изображения служат только для ознакомления,
см. техническую документацию
6 020 руб.
Добавить в корзину 1 шт. на сумму 6 020 руб.
Номенклатурный номер: 8009096298
Бренд: Texas Instruments

Описание

Электроэлемент
TEXAS INSTRUMENTS DCP011512DBP Isolated Board Mount DC/DC Converter, 13.5 V, 16.5 V, 2 Output, DIP, 14 Pins

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Height 0.21 in
Input Voltage 13.5 V to 16.5 V
Isolation Voltage 1 kV
Length 0.78 in
Manufacturer Texas Instruments
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+100 C
Output Current-Channel 1 41 mA
Output Current-Channel 2 40 mA
Output Power 1 W
Output Voltage-Channel 1 12 V
Output Voltage-Channel 2 -11.4 V to-12.6 V
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCP011512DB
Width 0.28 in
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 1 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 41.5 mA
Output Current-Channel 2: 41.5 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: PDIP-14
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCP011512DB
Subcategory: DC-DC Converter
Вес, г 2.214

Техническая документация

Документация
pdf, 1046 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие DC-DC преобразователи»