DCP012415DBP-U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 270 руб.
Добавить в корзину 1 шт.
на сумму 5 270 руб.
Описание
Электроэлемент
IC, ISOLATED DC/DC CONVERTER, SOP-7; Type Convertisseur DC/DC:-; Tension, entrГ©e min.:21.6V; Tension, entrГ©e max..:26.4V; Nbre de sorties:2 sorties; BoГ®tier de convertisseur DC / DC:SOP; Nombre de broches:14Broche(s); Co
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Input Voltage | 21.6 V to 26.4 V |
Isolation Voltage | 1 kV |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Operating Temperature Range | -40 C to+100 C |
Output Current-Channel 1 | 33 mA |
Output Current-Channel 2 | 30 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 15.75 V |
Output Voltage-Channel 2 | -14.25 V to-15.75 V |
Package / Case Size | SOP-7 |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCP012415DB |
Line Regulation | 15% |
Load Regulation | 10% |
Maximum Output Current | 33mA |
Maximum Switching Frequency | 400 KHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 33 mA |
Output Current-Channel 2: | 33 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -15 V |
Package / Case: | SOP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP012415DB |
Subcategory: | DC-DC Converter |
Applications | ITE(Commercial) |
Base Part Number | DCP012415 |
Control Features | Enable, Active High |
Current - Output (Max) | 33mA, 33mA |
Efficiency | 76% |
Features | OTP, SCP |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 14-SMD Module, 7 Leads |
Part Status | Active |
Power (Watts) | 1W |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H(19.7mm x 8.3mm x 5.3mm) |
Type | Isolated Module |
Voltage - Input (Max) | 26.4V |
Voltage - Input (Min) | 21.6V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 15V |
Voltage - Output 2 | -15V |
Voltage - Output 3 | - |
Вес, г | 24.33 |
Техническая документация
Документация
pdf, 1144 КБ