DE1KT101, Клавиатура, Серия STRIKEMASTER, 3 x 4, Матрица, Хромированный Цинк
см. техническую документацию
Описание
The STRIKEMASTER series secure self-contained Keypad And Controller for electrically operated locks and strikes. Authorized personnel can use their PIN code to open either one or two normally locked doors. Up to 50 different 4, 5 or 6 digit codes can be individually programmed. Each code can be set to trigger an electric lock or strike for a pre-set time (allowing just one person to access) or to 'latch' the door in an unlocked condition (requiring the code to be re-entered to 'unlatch' or re-lock the door). If the Strike Master keypad is used to control a single door, the 'forced door alarm', 'anti-tamper alarm' and 'duress alarm' features can be enabled. This series features three protection levels - anti-vandal keypad for exposed, unsupervised hostile, public locations, vandal resistant keypad for unsupervised, public, outdoor locations and robust keypad for outdoor/indoor location.
• Indexing permits the secure allocation and re-allocation of PIN codes
• One or two door control anti-tamper alarm
• PIN code entered under duress alarm
• Forced door alarm
• Timed release or latched door option for each PIN code
• Fail (open) fail (closed) option
• Timed lock out for repeated invalid code input
• Remote exit switch facility
• Hidden PIN code feature
• All weather resistant
• LED and audible tone status indication
• Quick and easy to install
Технические параметры
Высота Выреза в Панели | 118.5мм |
Выход Клавишной Панели | Матрица |
Количество Ключей | 12 |
Линейка Продукции | Серия STRIKEMASTER |
Материал Корпуса | Хромированный Цинк |
Матрица Клавишной Панели | 3x4 |
Ширина Выреза в Панели | 99.5мм |
Вес, г | 760 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.