DEVKIT-MOTORGD, Макетная плата, Motor Control Shield, драйвер затвора МОП-транзистора GD3000, для NXP DEVKIT
см. техническую документацию
Описание
DEVKIT-MOTORGD is an integrated motor control shield for the DEVKIT platform. This offering combines the functionality of the FRDM-GD3000EVB and FRDM-PWRSTG for a full automotive solution. DEVKIT-MOTORGD is compatible with the low-cost evaluation board of the S32K and MPC5744P, S32K144EVB-Q100 and DEVKIT-MPC5744P respectively and can drive a 3-phase BLDC/PMSM motor. The built-in Hall/Encoder interface means DEVKIT-MOTORGD can support both sensored and sensorless motor control applications.
• 10V to 18V barrel connector
• GD3000 MOSFET gate driver
• Built-in voltage regulator
• Supports for 3-phase BLDC/PMSM motor
• Arduino™ pin compatibility
• Hall/encode interface
• Linix 45ZWN24-40 BLDC or Nanotec DB41M024030-A motor recommended for evaluation purposes
Технические параметры
Архитектура Ядра | ARM |
Номер Ядра Чипа | MC34GD3000EP |
Подтип Приложения | Контроллер 3-фазного BLDC и PMSM Двигателя |
Производитель Чипа | NXP |
Тип Приложения Набора | Контроль Двигателя |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 12 V |
Manufacturer: | NXP |
Output Current: | 5 A |
Output Voltage: | 10 V to 18 V |
Part # Aliases: | 935335192598 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MC34GD3000EP |
Type: | Motor/Motion Controller & Driver |
Вес, г | 2.5 |