DFR0300-H, Expansion Board, Gravity Electrical Conductivity Sensor, Arduino and Raspberry Pi Boards

DFR0300-H, Expansion Board, Gravity Electrical Conductivity Sensor, Arduino and Raspberry Pi Boards
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 8-10 недель
18 380 руб.
Добавить в корзину 1 шт. на сумму 18 380 руб.
Номенклатурный номер: 8008975929
Артикул: DFR0300-H
Бренд: DFRobot

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Arduino\Дочерние Платы и Модули - Arduino
DFR0300-H Gravity Series Analog Sensor/Meter

DFRobot 426-DFR0300-H is a Gravity Series Analog Sensor/Meter (K=10) that measures high electrical conductivity liquid, such as seawater, concentrated brine, etc. This product is also suitable for the water-quality application of mariculture, including marine fisheries and aquariums. The product's software library uses a single-point calibration method and can automatically identify standard buffer solutions. This sensor can be combined with the main control board and the software library to create an electrical conductivity meter.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 3 V to 5 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Development Tools
Series: Gravity
Subcategory: Development Tools
Type: Analog Electrical Conductivity Sensor
Вес, г 320

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.