DFR0444, LattePanda (without Licence)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 210 руб.
от 10 шт. —
35 050 руб.
Добавить в корзину 1 шт.
на сумму 42 210 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\Single Board Computers
This is the LattePanda 2G/32G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects.
Технические параметры
Product Name | LattePanda(without Licence) |
Board Type | Single Board Computers (SBC) |
Contents | Board(s) |
Core Processor | Cherry Trail |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interconnect System | Gravity |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Operating System | Windows |
Package | Bulk |
Platform | LattePanda 2GB/32GB noWin10 Key |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | C#, Java, Javascript, NodeJS, Processing, Ruby, Vi |
Type | MPU |
Utilized IC / Part | Z8300 |
Brand: | DFRobot |
Core: | Atom x5-Z8350 |
Dimensions: | 88 mm x 70 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.44 GHz |
Installed RAM: | 2 GB |
Manufacturer: | DFRobot |
Maximum RAM Capacity: | 2 GB |
On-Board Storage Size: | 2 GB |
On-Board Storage Type: | CF |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Processor Brand: | Intel |
Processor Type: | Atom x5-Z8350 |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Series: | LattePanda |
Subcategory: | Computing |
Вес, г | 120 |
Техническая документация
Datasheet DFR0444
pdf, 9778 КБ
Datasheet DFR0444
pdf, 158 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.