DFR0445, Optical Sensor, 15 cm to 800 cm, 360 Degree, RPLIDAR A2
см. техническую документацию
Описание
RPLIDAR A2M8 360 degree laser scanner development kit adopts the low cost laser triangulation measurement system developed by SLAMTEC which makes the RPLIDAR A2 has excellent performance in all kinds of indoor environment and outdoor environment without direct sunlight exposure. Meanwhile, before leaving the factory, every RPLIDAR A2 has passed the strict testing to ensure the laser output power meet the standards of FDA Class I. Typical applications include obstacle avoidance, autonomous mapping, route planning and navigation.
• 0.15 to 12m distance range, 0 to 360 degree angular range
• Distance resolution is <0.5mm(0.15mm to 1.5 meters)
• <1% of the distance (all distance range)
• Angular resolution of 0.9degree, sample duration of 0.25millisecond
• Sample frequency is >= 4000Hz, scan rate is 10Hz, weight is 190g
• Low noise, brushless motor, new non contact drive
• 18m range radius
• OPTMAG original design
• 5 years ultra long life
Технические параметры
Для Использования с | RPLDIAR-A2M8 Module |
Тип Аксессуара | 360 Degree Laser Range Scanner Development Kit |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Packaging: | Bulk |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Subcategory: | Development Tools |
Вес, г | 432 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.