DFR0577, I/O Expansion Shield, Gravity Series Sensors and Electronic Modules
см. техническую документацию
Описание
DFR0577 is a Gravity: I/O expansion shield for Pyboard. Gravity: I/O expansion shield for pyboard is an multifunctional expansion shield specially designed for pyboard v1.1. It is compatible with various sensors and electronic modules of Gravity series, plug and play, no soldering required. It not only helps you avoid the complex wiring, welding and other operations, but also helps you quickly complete wiring and get started with the sensors or electronic modules, to build prototypes faster.
• On-board external power port and 3.3V/VIN power switch
• Color-coded Gravity connector
• 12 sets of digital ports, 8 sets of analogue ports, 1 set of serial port, 2 sets of I2C ports
• Board size is 33mm x 42.6mm
Технические параметры
Для Использования с | Gravity Series Sensors and Electronic Modules |
Тип Аксессуара | I/O Expansion Shield |
Вес, г | 21 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.