DFR0779, Expansion Shield, RS485 Connector, Alpha & Delta, LattePanda, Arduino Board

Фото 1/5 DFR0779, Expansion Shield, RS485 Connector, Alpha & Delta, LattePanda, Arduino Board
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 8-10 недель
6 460 руб.
Добавить в корзину 1 шт. на сумму 6 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8009596136
Артикул: DFR0779
Бренд: DFRobot

Описание

Single Board Computers, Maker & Education\Add-on Boards / Modules\Carriers & Expansion

RS485 connector expansion shield for LattePanda Alpha&Delta. This industrial-grade RS485 shield specially designed to expand two parallel RS485 ports (terminal) with high reliability for LattePanda Alpha and LattePanda Delta. Employing FTDI USB to serial port chip and industrial-grade isolated transceiver module, the shield comes with the characteristics of signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance and bus protection so that it supports reliable data transmission and also can effectively protect LattePanda mainboard for providing a high-reliability connection for point-to-point. The product employs a stackable connection, making it able to be easily fixed onto LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. It can be safely applied in industrial scenarios. Facilitate the development and use of industrial-grade RS232 communication on Windows (compatible with Linux).

• Signal & power isolation
• Reliable transmission
• Up to 1Mps communication baud rate
• 12V power output (100mA) and 3000VDC isolation voltage
• On-board 120 ohm terminal matched resistance
• Easy to connect and use
• No effect on the cooling performance of mainboard
• Operating temperature range-40°C to +85°C
• Comes with copper pillars and screws
• Not support hot plugging

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара Alpha & Delta RS485 Expansion Board
Вес, г 40

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.