DG403DY-E3, SPDT Analog Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Кратность заказа 50 шт.
от 100 шт. —
500 руб.
от 150 шт. —
444 руб.
от 250 шт. —
433.87 руб.
Добавить в корзину 50 шт.
на сумму 26 000 руб.
Описание
Analog Switch Dual SPDT 16-Pin SOIC N
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 55±13.5V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | ±0.001±16.5V |
Maximum Turn-Off Time (ns) | 100±15V |
Maximum Turn-On Time (ns) | 150±15V |
Minimum Dual Supply Voltage (V) | ±7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 13 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | ±0.00001±16.5V |
Case | SO16 |
Kind of package | tube |
Manufacturer | VISHAY |
Number of channels | 2 |
Output configuration | SPST-NO/NC |
Resistance | 45Ω |
Type of integrated circuit | analog switch |