DG445DYZ
см. техническую документацию
Описание
The DG445DYZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole single-throw (SPST) analog switches and TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (<85R) and faster switch time (tON <250ns) compared to the DG211 and DG212 charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling ±20V signals when operating with ±20V power supplies. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
• Low charge injection
• TTL/CMOS Compatible
• Single or split supply operation
• Fast switching action
Технические параметры
Диапазон Напряжения Питания | 5В до 34В |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Logic Family | CMOS |
Logic Function | Multiplexer |
Number of Elements per Chip | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.