109790 DILMP32-10 (110V50HZ,120V60HZ), Contactor, 110 V ac Coil, 4-Pole, 32 A, 7.5 kW, 4NO, 400 V ac

Фото 1/6 109790 DILMP32-10 (110V50HZ,120V60HZ), Contactor, 110 V ac Coil, 4-Pole, 32 A, 7.5 kW, 4NO, 400 V ac
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 340 руб.
Добавить в корзину 1 шт. на сумму 30 340 руб.
Номенклатурный номер: 8109192067
Артикул: 109790 DILMP32-10(110V50HZ,120V60HZ)
Бренд: Eaton

Описание

Automation & Control Gear\Contactors & Auxiliary Contacts\Contactors
Eaton's products offer over 100 years of experience in starting, controlling and protecting motors. This generation of modular contactors are part of a proven product portfolio that benefit from the advances in technology for motor switching and control, which in turn gives the user a number of additional benefits whilst helping you use energy in a more reliable, efficient, safe and sustainable way.

Технические параметры

Coil Voltage 110 V ac
Contact Current Rating 32 A
Contact Voltage Rating 400 V ac
Maximum Operating Temperature +60°C
Minimum Operating Temperature -25°C
Normal State Configuration 4NO
Number Of Auxiliary Contacts 1
Number of Poles 4
Pole and Throw Configuration 4P
Power Rating 7.5 kW
Range xStart
Series Eaton Moeller
Terminal Type Screw
Width 58mm
Вес, г 538

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.