109811 DILMP32-10(RDC24), Contactor, 24 V dc Coil, 4-Pole, 32 A, 7.5 kW, 4NO, 400 V ac

Фото 1/2 109811 DILMP32-10(RDC24), Contactor, 24 V dc Coil, 4-Pole, 32 A, 7.5 kW, 4NO, 400 V ac
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 370 руб.
Добавить в корзину 1 шт. на сумму 50 370 руб.
Номенклатурный номер: 8000046655
Артикул: 109811 DILMP32-10(RDC24)
Бренд: Eaton

Описание

Automation & Control Gear\Contactors & Auxiliary Contacts\Contactors
Eaton's products offer over 100 years of experience in starting, controlling and protecting motors. This generation of modular contactors are part of a proven product portfolio that benefit from the advances in technology for motor switching and control, which in turn gives the user a number of additional benefits whilst helping you use energy in a more reliable, efficient, safe and sustainable way.

Технические параметры

Coil Voltage 24 V dc
Contact Current Rating 32 A
Contact Voltage Rating 400 V ac
Maximum Operating Temperature +60°C
Minimum Operating Temperature -25°C
Normal State Configuration 4NO
Number Of Auxiliary Contacts 1
Number of Poles 4
Pole and Throw Configuration 4P
Power Rating 7.5 kW
Range xStart
Series Eaton Moeller
Terminal Type Screw
Width 58mm
Вес, г 641

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.