DIN7A-PP-C-GF-ST-CA3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
148 шт., срок 7-9 недель
3 960 руб.
от 10 шт. —
3 300 руб.
от 25 шт. —
2 970 руб.
от 50 шт. —
2 844.93 руб.
Добавить в корзину 1 шт.
на сумму 3 960 руб.
Альтернативные предложения1
Описание
DIN7 75Ω RF Connectors
Samtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.
Samtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Brand: | Samtec |
Cable Type: | RG-179 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 75 Ohms |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Cable Connectors |
RF Series: | 1.0/2.3 |
Series: | DIN7A |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Body Plating | Nickel |
Cable Type | RG179 |
Coaxial Connector Type | 1.0/2.3 Connector |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Male |
Impedance | 75Ω |
Mounting Type | PCB Mount |
Size | Standard |
Termination Method | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.