DLC-L01D-D4

DLC-L01D-D4
Изображения служат только для ознакомления,
см. техническую документацию
8 140 руб.
от 5 шт.7 700 руб.
от 10 шт.7 150 руб.
Добавить в корзину 1 шт. на сумму 8 140 руб.
Номенклатурный номер: 8012528229
Бренд: Amphenol

Описание

DLC Compact High Resolution Pressure Sensors Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are based on proprietary CoBeam2™ technology. This lowers package stress susceptibility, resulting in improved overall long-term stability. The series features 1inH2O to 150PSI pressure ranges, high-resolution 16-bit output, and compact package styles as small as 7mm x 7mm. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. A low supply voltage enables integration into a wide range of process control and measurement systems as well as a direct connection to I2C serial communications channels. Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gasses.

Технические параметры

Accuracy: 2%
Brand: Amphenol All Sensors
Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 1 in H2O
Operating Supply Voltage: 1.8 V to 3.6 V
Output Type: Digital
Package / Case: SOIC-16
Port Type: Dual Axial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 4553 КБ