DM330028-2, Development Board, dsPIC33CH DSC, Curiosity Board, On-Board PICkit Programmer/Debugger
см. техническую документацию
Описание
DsPIC33CH curiosity development board intended as a cost effective development and demonstration platform for the entire dsPIC33CH family of dual core high performance digital signal controllers. Designed from the ground-up to take full advantage of Microchip's MPLAB® X IDE the board includes an integrated programmer/debugger and requires no additional hardware making it a perfect starting point to explore the dsPIC33CH dual core family. Configurable Switch Mode Power Supply (SMPS) test circuit that can be operated in buck, boost or buck-boost modes using either voltage mode or peak current mode control.
• Integrated PICkit™-On-Board (PKOB) programmer/debugger
• 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing click boards™
• 1x red/green/blue (RGB) LED and 2x general purpose red indicator LEDs
• 3x general purpose pushbuttons, 1x MCLR reset pushbutton
• 10K potentiometer
• Galvanically isolated USB-UART interface capable of up to 460.800 baud
• SMPS output voltage screw terminal
• Configurable SMPS load step transient generator
• General purpose through hole and SMT prototyping area
Технические параметры
Архитектура Ядра | dsPIC |
Количество Бит | 16бит |
Название Семейства Чипа | dsPIC33CH512MPxxx |
Номер Ядра Чипа | dsPIC33CH512MP508 |
Подархитектура Ядра | dsPIC33 |
Производитель Чипа | Microchip |
Содержимое Комплекта | Curiosity Dev Board dsPIC33CH128MP508 |
Base Product Number | DM330028 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
ECCN | 3A991A1 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | dsPIC33CH Curiosity |
Series | dsPICВ® -> |
Software Download | http://ww1.microchip.com/downloads/en/DeviceDoc/ds |
Type | MCU 16-Bit |
Utilized IC / Part | dsPIC33CH512MP508 |
Brand: | Microchip Technology |
Core: | dsPIC33CH |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Development Boards |
Series: | dsPIC33CH |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | dsPIC33CH |
Tradename: | dsPIC |
Classification | Development Board |
Device Core | 32 bit MCU |
Kit Name | dsPIC33CH Curiosity |
Processor Family Name | PIC |
Processor Type | MCU |
Technology | Development Board |
Вес, г | 20 |