DMB71DM24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 590 руб.
от 5 шт. —
32 760 руб.
Добавить в корзину 1 шт.
на сумму 39 590 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Time Delay & Timing Relays
DMB Multi-Function TimersCarlo Gavazzi DMB Multi-Function Timers are multi-voltage timers with seven knob selectable functions and seven knob-selectable time ranges. The selectable time ranges within 0.1s and 100h. These timers feature automatic or manual start, ≤0.2% repeatability, and combined AC and DC power supply. The DMB timers offer LED indication for relay status and power supply ON. These timers are designed for mounting on DIN-rail in accordance with DIN/EN 50 022 or plug-in. The DMB timers are available in 22.5mm Euronorm or 36mm plug-in module housing.
Технические параметры
Brand: | Carlo Gavazzi |
Contact Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Carlo Gavazzi |
Mounting Style: | DIN Rail |
Operating Supply Voltage: | 24 VAC to 240 VAC, 24 VDC |
Product Category: | Time Delay и Timing Relays |
Product Type: | Timing Relays |
Relay Contact Form: | DPDT |
Series: | DMB71 |
Subcategory: | Relays |
Termination Style: | Screw Terminal |
Timing Range: | 0.1 s to 100 h |
Contact Configuration | SPDT |
Mode of Operation | Power ON Delay |
Mounting Type | DIN Rail |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Supply Voltage | 240V ac/dc |
Time Range | 0.1 to 360000s |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.