DMP2130L-7, Транзистор P-MOSFET, полевой, -20В, -2,4А, 1,4Вт, SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 руб.
от 10 шт. —
21 руб.
от 30 шт. —
14 руб.
от 100 шт. —
10.44 руб.
Добавить в корзину 1 шт.
на сумму 29 руб.
Описание
Trans MOSFET P-CH 20V 3A 3-Pin SOT-23 T/R
Технические параметры
Brand | Diodes Incorporated |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 20 ns |
Height | 1 mm |
Id - Continuous Drain Current | 3 A |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 1.4 W |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Product Type | MOSFET |
Rds On - Drain-Source Resistance | 75 mOhms |
Rise Time | 20 ns |
Series | DMP2130 |
Subcategory | MOSFETs |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 38 ns |
Typical Turn-On Delay Time | 12 ns |
Unit Weight | 0.000282 oz |
Vds - Drain-Source Breakdown Voltage | 20 V |
Vgs - Gate-Source Voltage | 12 V |
Width | 1.3 mm |
Automotive | No |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 3 |
Maximum Drain Source Resistance (mOhm) | 75@4.5V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Fall Time (ns) | 41 |
Typical Gate Charge @ Vgs (nC) | 7.3@4.5V |
Typical Input Capacitance @ Vds (pF) | 443@16V |
Typical Rise Time (ns) | 20 |
Typical Turn-Off Delay Time (ns) | 38 |
Typical Turn-On Delay Time (ns) | 12 |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 20 ns |
Id - Continuous Drain Current: | 3 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 1.4 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Qg - Gate Charge: | 7.3 nC |
Rds On - Drain-Source Resistance: | 75 mOhms |
Rise Time: | 20 ns |
Series: | DMP2130 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 38 ns |
Typical Turn-On Delay Time: | 12 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -12 V, +12 V |
Vgs th - Gate-Source Threshold Voltage: | 1.25 V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов