DMP3056LSD-13, Транзистор

Фото 1/3 DMP3056LSD-13, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
62 руб.
от 5 шт.43 руб.
Добавить в корзину 1 шт. на сумму 62 руб.
Номенклатурный номер: 9000525409
Артикул: DMP3056LSD-13
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 14.7 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 6.9 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-8
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Qg - Gate Charge: 6.8 nC
Rds On - Drain-Source Resistance: 45 mOhms
Rise Time: 5.3 ns
Series: DMP3056
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 26.5 ns
Typical Turn-On Delay Time: 6.4 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.108

Техническая документация

Datasheet
pdf, 225 КБ
Datasheet
pdf, 213 КБ
Datasheet
pdf, 220 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов