DNF18-187-M, FEMALE DISCONNECT, 4.8MM, 22-18AWG, RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 8-10 недель
190 руб.
Мин. кол-во для заказа 14 шт.
от 25 шт. —
179 руб.
Добавить в корзину 14 шт.
на сумму 2 660 руб.
Описание
DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from.187 x.020 to.250 x.032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF |
Stud / Tab Size: | 4.75 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Insulator Sleeve |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 102 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.