DPA6111

Фото 1/3 DPA6111
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-9 дней
9 440 руб.
от 2 шт.9 100 руб.
от 5 шт.8 660 руб.
Добавить в корзину 1 шт. на сумму 9 440 руб.
Номенклатурный номер: 8002978727

Описание

Электроэлемент
SSR, 1A, 20-280VAC, ZERO CROSSING; Contact Configuration:SPST-NO; Load Current:1A; Operating Voltage Max:280VAC; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:20VAC; Control Voltage Min:3.5VDC; Control Voltage Max:10VDC; Product Range:DPA Series; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Brand Crydom
Contact Form SPST(1 Form A)
Control Voltage Range 3.5 VDC to 10 VDC
Factory Pack Quantity 22
Input Current 15 mA
Input Voltage 10 V
Load Current Rating 1 A
Load Voltage Rating 140 VAC
Manufacturer Crydom
Mounting Style Through Hole
Output Type SCR
Package / Case DIP-16
Packaging Tube
Pd - Power Dissipation 500 mW
Product Power Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Series DPA
Termination Style Solder Pin
Type Heavy Duty
Brand: Crydom
Contact Form: SPST(1 Form A)
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage: 10 V
Load Current Rating: 1 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package/Case: DIP-16
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DPA
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Вес, г 2.636

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.