DPC01DM69400HZ, Phase, Voltage Monitoring Relay, 3, 3+N Phase, SPDT, 510 → 793V ac, DIN Rail

Фото 1/2 DPC01DM69400HZ, Phase, Voltage Monitoring Relay, 3, 3+N Phase, SPDT, 510 → 793V ac, DIN Rail
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 470 руб.
Добавить в корзину 1 шт. на сумму 77 470 руб.
Номенклатурный номер: 8002723867
Артикул: DPC01DM69400HZ
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Monitoring Relays
Carlo Gavazzi DPC01 & PPC01 series of monitoring relays provide the user with a comprehensive variety of monitoring options such as phase sequence, loss & asymmetry along with under & over voltage with separate set point adjustment.

Технические параметры

Contact Configuration SPDT
Electrical Phase 3, 3+N
Frequency Sensing Range 50 → 400Hz
Maximum Frequency Sensed 400Hz
Maximum Operating Temperature +60°C
Maximum Voltage Sensed 793V ac
Minimum Frequency Sensed 50Hz
Minimum Operating Temperature -20°C
Minimum Voltage Sensed 510V ac
Monitoring Application Phase, Voltage
Mounting Type DIN Rail
Operating Temperature Range +60°C
Phase Sensitivity Asymmetry, Phase Loss, Phase Sequence, Tolerance
Series DPC01
Terminal Type Screw
Time Delay 1 s, 6s
Voltage Sensing Range 510 → 793V ac
Voltage Sensitivity Overvoltage, Undervoltage
Width 45mm
Вес, г 1

Техническая документация

Datasheet
pdf, 291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.