DPD02DM44, Frequency, Phase, Voltage Monitoring Relay, 3 Phase, SPDT, 102 318V ac, DIN Rail

Фото 1/7 DPD02DM44, Frequency, Phase, Voltage Monitoring Relay, 3 Phase, SPDT, 102 318V ac, DIN Rail
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 330 руб.
Добавить в корзину 1 шт. на сумму 61 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8000185835
Артикул: DPD02DM44
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Monitoring Relays
The DPD Series settings can easily be modified through an Android App via a smartphone/tablet or via a USB NFC Reader/Writer ( RS 1651485) connected to a computer.

Технические параметры

Contact Configuration SPDT
Electrical Phase 3
Frequency Sensing Range 45 → 440Hz
Frequency Sensitivity Overfrequency, Underfrequency
Maximum Frequency Sensed 440Hz
Maximum Operating Temperature +60°C
Maximum Voltage Sensed 318 V ac, 552V ac
Minimum Frequency Sensed 45Hz
Minimum Operating Temperature -20°C
Minimum Voltage Sensed 102 V ac, 177V ac
Monitoring Application Frequency, Phase, Voltage
Mounting Type DIN Rail
Number of Poles 1
Operating Temperature Range +60°C
Phase Sensitivity Phase Loss, Phase Presence, Phase Sequence
Series DPD
Terminal Type Screw
Time Delay 60s
Voltage Sensing Range 102 → 318 V ac, 177 → 552V ac
Width 22.5mm
Delay Time 0 ~ 60s
ECCN EAR99
Function Multiple
HTSUS 8536.49.0050
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -20В°C ~ 60В°C
Package Box
Termination Style Screw Terminal
Trip Range 177 ~ 552V AC
Voltage - Supply 208 ~ 480VAC
Вес, г 156

Техническая документация

Datasheet
pdf, 2348 КБ
Datasheet DPD02DM44
pdf, 3323 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.