DR334A-105BE, Inductor, Common Mode, AEC-Q200, 1000 µh, 500 mA, 2.8 Gohm, 6 mm L x 5.8 mm W x 3.6 mm H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Мин. кол-во для заказа 9 шт.
от 50 шт. —
270 руб.
от 100 шт. —
220 руб.
Добавить в корзину 9 шт.
на сумму 2 880 руб.
Описание
Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Синфазные Дроссели / Фильтры\Синфазные Дроссели / Фильтры Поверхностного Монтажа
DR334A AEC-Q200 Compliant Line FiltersBourns DR334A AEC-Q200 Compliant Line Filters are constructed with a ferrite toroid core. The core offers a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving from the system. The filters have an inductance range of 11µH to 4700µH with an impedance range of 300Ω to 600Ω @ 0.5MHz to 300MHz and a current range of 0.2A to 0.5A. These line filters are available in a bifilar-wound configuration to reach higher common mode impedance and a sector-wound configuration to reach higher differential mode impedance at high frequencies. Bourns DR334A AEC-Q200 Compliant Line Filters are ideal for use in data, signal, and low current power line noise suppression applications in consumer, industrial, and other markets.
Технические параметры
DC Ток | 500мА |
Импеданс | 2.8ГОм |
Индуктивность | 1мГн |
Квалификация | AEC-Q200 |
Корпус Фильтра Синфазных Помех | 6мм x 5, 8мм x 3, 6мм |
Линейка Продукции | DR334A Series |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Impedance: | 2.8 kOhms |
Inductance: | 1 mH |
Manufacturer: | Bourns |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 400 mOhms |
Maximum Operating Temperature: | +135 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Qualification: | AEC-Q200 |
Series: | DR334A |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Test Frequency: | 100 kHz |
Tolerance: | 50% |
Maximum Current Rating | 500mA |
Maximum Voltage Rating | 42 V ac, 80 V dc |
Mounting Type | Panel Mount |
Number of Phases | 1 |
Operating Frequency | 10000Hz |
Series | DR334A |
Вес, г | 0.38 |