DR74-151-R, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 810mA Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 шт., срок 6 недель
220 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 100 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors\Surface Mount Inductors
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Технические параметры
Core Material | Ferrite |
Inductance | 150 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 810mA |
Maximum DC Resistance | 591mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0704 |
Series | Eaton Bussman |
Shielded | Yes |
Tolerance | ±20% |
Current - Saturation (Isat) | 810mA |
Current Rating (Amps) | 690mA |
DC Resistance (DCR) | 591mOhm |
ECCN | EAR99 |
Height - Seated (Max) | 0.171"" (4.35mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Size / Dimension | 0.299"" L x 0.299"" W (7.60mm x 7.60mm) |
Type | Wirewound |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 150u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.69 |
Maximum DC Resistance (Ohm) | 0.591(Typ) |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.81 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Technology | Drum Core |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары