DRC-5V10W1AZ, DRC Switched Mode DIN Rail Power Supply, 90 264 V ac / 125 375V dc ac, dc Input, 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7 недель
6 160 руб.
Добавить в корзину 1 шт.
на сумму 6 160 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The Delta Electronics chrome DIN rail power supply is 5 Vdc, 10 W, single phase power supply unit which is designed for use in compact cabinets for home automations and the food and beverage industry.
Технические параметры
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.5A |
Output Voltage | 5V dc |
Power Rating | 10W |
Series | DRC |
Type | DIN Rail Power Supply |
Applications | ITE (Commercial) |
Approval Agency | CB, CE, cULus, cURus, TUV |
Current - Output (Max) | 1.5A |
ECCN | EAR99 |
Efficiency | 78% |
Features | Adjustable Output, DC Input Capable, Universal Inp |
HTSUS | 8504.40.7001 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 71В°C (With Derating) |
Other Related Documents | http://www.deltapsu.com/products/download/CB/DRC-5 |
Package | Bulk |
Power (Watts) | 10W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.58"" L x 0.81"" W x 2.19"" H (91.0mm x 18.0mm x |
Video File | Delta Electronics DIN Rail Power Supplies | Digi- |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Brand: | Delta Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 100 VAC to 240 VAC |
Isolation Voltage: | 3 kVAC |
Manufacturer: | Delta Electronics |
Maximum Operating Temperature: | +71 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -25 C to+71 C |
Output Current-Channel 1: | 1.5 A |
Output Power: | 10 W |
Output Voltage-Channel 1: | 5 VDC |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Series: | DRC |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.