DRTC24D06, SeriesOneDR Series DIN Rail Mount Timer Relay, 12 24V ac/dc, 2-Contact, 0.1 s 100h
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
13 950 руб.
Добавить в корзину 1 шт.
на сумму 13 950 руб.
Описание
Relays & Signal Conditioning\Relays\Timer Relays
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Технические параметры
Contact Configuration | SPST |
Maximum Current | 6A |
Maximum Operating Temperature | +80°C |
Maximum Voltage | 24V ac/dc |
Minimum Current | 150mA |
Minimum Operating Temperature | -30°C |
Minimum Voltage | 12V ac/dc |
Mode of Operation | Delay ON Break |
Mounting Type | DIN Rail |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Power Supply | External |
Series | SeriesOneDR |
Supply Voltage | 12 → 24V ac/dc |
Switch Configuration | Solid State |
Terminal Type | Screw |
Time Delay | 100ms |
Time Increment | Hours, Minutes, Seconds |
Time Range | 0.1 s → 100h |
Width | 11mm |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Contact Rating: | 6 A |
Display Type: | Hand Dial |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Sensata |
Mode of Operation: | Delay on Break |
Mounting Style: | DIN Rail Mount |
Operating Supply Voltage: | 280 VAC |
Product Category: | Time Delay & Timing Relays |
Product Type: | Timing Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | S1DR Timer |
Subcategory: | Relays |
Termination Style: | Screw Terminal |
Timing Range: | 0.1 s to 100 h |
Вес, г | 81 |
Техническая документация
Datasheet
pdf, 1086 КБ
Datasheet
pdf, 1093 КБ
Datasheet DRTA24D06
pdf, 325 КБ
Datasheet DRTA24D06
pdf, 73 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.