DRV8803DW

Фото 1/2 DRV8803DW
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 2 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8009507387
Бренд: Texas Instruments

Описание

Электроэлемент
Motor / Motion / Ignition Controllers & Drivers 1.5A Unipol Solenoid Relay Driver

Технические параметры

Brand Texas Instruments
Development Kit DRV8803EVM
Factory Pack Quantity 25
Features Integrated catch diodes
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 4 Output
Operating Supply Current 1.6 mA
Operating Supply Voltage 8.2 V to 60 V
Operating Temperature Range -40 C to+85 C
Output Current 2 A
Package / Case SOIC-20 Wide
Packaging Tube
Product Stepper Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 500 mOhms
RoHS Details
Series DRV8803
Type 4-Channel Protected Low-Side Driver
Unit Weight 0.028254 oz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Brand: Texas Instruments
Development Kit: DRV8803EVM
Factory Pack Quantity: Factory Pack Quantity: 175
Features: Unipolar, Integrated Catch Diodes
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 8.2 V to 60 V
Output Current: 1.5 A
Package / Case: SOIC-20
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 500 mOhms
Series: DRV8803
Subcategory: PMIC-Power Management ICs
Type: Solenoid Driver
Вес, г 0.801

Техническая документация

Datasheet
pdf, 1872 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Модули управления двигателями»