DRV8804PWPR, Униполярный драйвер двигателей Power MOSFET SPI [HTSSOP-16]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 5 шт. —
153 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
DRV8x Integrated Motor Drivers
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Тип драйвера (контроллера) | Low-Side Driver(Unipolar Stepper, BDC) | |
Интерфейс | spi | |
Выходной ток, А | 1 | |
Напряжение нагрузки, В | 8.2…60 | |
Напряжение питания, В | 8.2…60 | |
Рабочая температура,°C | -40…+150 | |
Корпус | HTSSOP-16 EP | |
Вес, г | 0.5 |
Техническая документация
drv8804
pdf, 1806 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем