DRV8842PWP, Motor / Motion / Ignition Controllers & Drivers 5A Brushed DC/Half Bipolar Stepper
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
от 10 шт. —
930 руб.
от 100 шт. —
729 руб.
от 250 шт. —
644.12 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8840 / DRV8842 / DRV8843 Motor Driver ICsTexas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV8842EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Current Regulation |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8.2 V to 45 V |
Output Current: | 5 A |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 200 mOhms |
Series: | DRV8842 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Maximum Collector Emitter Voltage | 45 V |
Maximum IGBT Collector Current | 3.5A |
Maximum Operating Supply Voltage | 45 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 8.2 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Brushed DC |
Mounting Type | Surface Mount |
Output Configuration | Full Bridge |
Package Type | HTSSOP |
Pin Count | 28 |
Typical Switching Frequency | 50kHz |
Width | 4.5mm |
Выходное Напряжение | 3.3В |
Выходной Ток | 5А |
Количество Выводов | 28вывод(-ов) |
Количество Выходов | 2выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 45В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 8.2В |
Стиль Корпуса Привода | HTSSOP |
Тип Мотора | DC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары