Мой регион: Россия

DS1232LPS-2+T&R, Супервизор, Open Drain, Push-Pull [SOIC-8]

Ном. номер: 9000502854
Артикул: DS1232LPS-2+T&R
Производитель: Maxim Semiconductor
Фото 1/2 DS1232LPS-2+T&R, Супервизор, Open Drain, Push-Pull [SOIC-8]
Фото 2/2 DS1232LPS-2+T&R, Супервизор, Open Drain, Push-Pull [SOIC-8]
350 руб.
1623 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 275 руб.
от 25 шт. — 251 руб.
Добавить в корзину 1 шт. на сумму 350 руб.

The DS1232LPS-2+T&R is a low power MicroMonitor chip in 8 pin NSOIC package. It monitors 3 vital conditions such as power supply, software execution and external over-ride. First, a precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function is pushbutton reset control. The DS1232LPS debounces the pushbutton input and has an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The DS1232LPS has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of 150ms, 600ms and 1.2s.

• Supply voltage range is 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Vcc trip point (TOL=GND) is 4.62V and Vcc trip point (TOL=VCC) is 4.37V
• Automatically restarts microprocessor after power failure
• Monitors pushbutton for external override
• Accurate 5% or 10% microprocessor power supply monitoring
• Output capacitance is 7pF and input capacitance is 5pF
• Halts and restarts an out-of-control microprocessor
• Output current is 10mA at 0.4V
• Operating current is 0.2mA

Технические параметры

Вес, г
0.081

Техническая документация

DS1232LP
pdf, 106 КБ

Дополнительная информация

Datasheet DS1232LPS-2+T&R

Выберите регион, чтобы увидеть способы получения товара.