DS1394U-33+T&R, RTC, Day/Date/Month/Year, HH: MM: SS: hh, Alarm RTC, SPI, 2.97 V to 5.5 V Supply, µSOP-10
см. техническую документацию
Описание
The DS1394U-33+T&R is a low-voltage, SPI RTC with trickle charger in 10 pin µSOP package. This real-time clock (RTC) is a clock/calendar that provide hundredths of a second, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24hour or 12hour format with an AM/PM indicator. One programmable time-of-day alarm is provided. A temperature-compensated voltage reference monitors the status of VCC and automatically disables the bus interface and switches to the backup supply if a power failure is detected. Typical applications include hand-held devices, GPS/telematics devices, embedded time stamping and medical devices.
• Operating voltage is 3.3V
• Reset output/debounced input
• Trickle charge capability
• SPI supports modes 0 and 2
• 4MHz at 3V and 3.3V, 1MHz at 1.8V
• Leap-year compensation valid up to 2100
• O/P pin configurable as interrupt or square wave with 32.768KHz, 8.192KHz, 4.096KHz or 1Hz frequency
• Underwriters laboratories recognized
• Industrial temperature range from -40°C to +85°C
Технические параметры
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса ИС Тактового Генератора | µSOP |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем