DS1731U+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 600 руб.
от 2 шт. —
2 420 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, 1DEG C, USOP-8; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:µSOP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Output Type | I²C™/SMBus™ |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Topology | ADC(Sigma Delta), Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy: | +/-2 C |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1731 90-1731U+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1731 |
Subcategory: | Sensors |
Вес, г | 0.03 |