DS1804Z-100+

DS1804Z-100+
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 2 шт.1 160 руб.
от 5 шт.1 060 руб.
от 10 шт.1 011.25 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8002978819
Бренд: Analog Devices

Описание

Электроэлемент
DIGITAL POT, 100K, SINGLE, NSOIC-8; End To End Resistance:100kohm; No. of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.

Технические параметры

Category Integrated Circuits(ICs)
Family Data Acquisition-Digital Potentiometers
Interface 3-Wire(Chip Select, Increment, Up/Down)
Memory Type Non-Volatile
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Resistance (Ohms) 100k
Standard Package 100
Supplier Device Package 8-SOIC
Taps 100
Temperature Coefficient 750 ppm/°C Typical
Voltage - Supply 2.7 V ~ 5.5 V
Interface Type -
Number of Channels 1
Number of Taps 100
Precision ±20%
Resistance Value (Ohms) 100kΩ
Supply Voltage 2.7V~5.5V
Temperature Coefficient (Typ) 750ppm/℃
Brand: Analog Devices/Maxim Integrated
Description/Function: Trimmer Potentiometer
Digital Interface: Up/Down
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 400 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1804Z 90-1804Z+100
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 100
Temperature Coefficient: 750 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.081

Техническая документация

Datasheet
pdf, 165 КБ
Datasheet
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем