DS2401P+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
137 руб.
от 100 шт. —
123.75 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
SILICON SERIAL NUMBER, 2401, TSOC-6; IC Function:Silicon Serial Number IC; Supply Voltage Min:2.8V; Supply Voltage Max:6V; IC Package Type:TSOC; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:2401; Brief Features:Built-In Multidrop Controller, Reduces Control, Address, Data and Power; Device Marking:DS2401P+; IC Generic Number:2401; Logic Function Number:2401; Memory Type:ROM; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.8V to 6V
Технические параметры
Applications | PCB, Network Node, Equipment Identification/Registration |
Category | Integrated Circuits(ICs) |
Family | Specialized ICs |
Mounting Type | Surface Mount |
Package / Case | 6-LSOJ |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 120 |
Supplier Device Package | 6-TSOC |
Type | Silicon Serial Number |
Case | TSOC6 |
Data transfer rate | 16.3kbps |
Integrated circuit features | silicon serial number |
Kind of interface | serial |
Kind of memory | ROM |
Manufacturer | Analog Devices(MAXIM INTEGRATED) |
Memory capacity | 64b |
Mounting | SMD |
Type of integrated circuit | memory |
Brand: | Analog Devices/Maxim Integrated |
Data Bus Width: | 64 bit |
Factory Pack Quantity: | 120 |
Interface Type: | 1-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | TSOC-6 |
Packaging: | Tube |
Part # Aliases: | DS2401P 90-2401P+000 |
Product Category: | Security ICs/Authentication ICs |
Product Type: | Security ICs/Authentication ICs |
Subcategory: | Security ICs/Authentication ICs |
Supply Current - Max: | 5 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.8 V |
Вес, г | 0.112 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем