DSF305Q3R0, SUPER CAPACITOR, 3F, 3V, RADIAL

DSF305Q3R0, SUPER CAPACITOR, 3F, 3V, RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
493 шт., срок 7-9 недель
360 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт.260 руб.
от 25 шт.241 руб.
Добавить в корзину 8 шт. на сумму 2 880 руб.
Номенклатурный номер: 8009988403
Артикул: DSF305Q3R0
Бренд: Cornell Dubilier

Описание

Пассивные Компоненты\Конденсаторы\Supercapacitors\EDLC - Electric Double Layer Capacitors
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 3 F
Diameter: 8 mm
ESR: 80 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Life: 1500 Hour, 500000 Cycle
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Series: DSF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 3 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 400 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.