DSPIC33FJ128GP802-I/SP, Микросхема МК dsPIC, SRAM 16384Б, Память 128кБ, 80МГц, DIP28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 10 шт. —
1 210 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
Технические параметры
ADC Channels | 10/10 |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 1 |
Core Architecture | dsPIC |
DAC Channels | 2 |
DAC Resolution (bit) | 16 |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 21 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Yes |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 16KB |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 10-ch x 10 bit, 10-ch x 12 bit |
Data Bus Width | 16bit |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of SPI Channels | 2 |
Number of Timers | 5 |
Number of UART Channels | 2 |
Package Type | SPDIP |
Typical Operating Supply Voltage | 3.3 V |
Width | 7.24mm |
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | CAN/I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33FJ128GP802 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Вес, г | 2.18 |