DSPIC33FJ32GP304-I/PT, Контроллер Цифровых Сигналов, Серия dsPIC33F, 40 МГц, 32 КБ, 35 I/O, ECAN, I2C, SPI, UART, 2.75 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 880 руб.
Описание
dsPIC dsPICв„ў 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 44-TQFP (10x10)
Технические параметры
Base Product Number | DSPIC33FJ32GP304 -> |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit |
Data Converters | A/D 13x10b/12b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 44-TQFP |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, DCI, DMA, IВІS, POR, PWM, |
Program Memory Size | 32KB (32K x 8) |
Program Memory Type | FLASH |
RAM Size | 4K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | dsPICв„ў 33F -> |
Speed | 40 MIPs |
Supplier Device Package | 44-TQFP (10x10) |
Video File | dsPIC33 e-mobility | Datasheet Preview |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V |
ADC Channels | 13/13 |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | dsPIC |
DAC Channels | 2 |
DAC Resolution (bit) | 16 |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 35 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 4 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33FJ32GP304 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Вес, г | 2.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем