dsPIC33FJ32MC202-E/SO, 32KB 3V~3.6V PIC 21 SOP-28-300mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS

dsPIC33FJ32MC202-E/SO, 32KB 3V~3.6V PIC 21 SOP-28-300mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.940 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8025169730
Артикул: dsPIC33FJ32MC202-E/SO

Описание

Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: I2C/SPI/UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: SOIC-28
Packaging: Tube
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33FJ32MC202
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 1.33

Техническая документация

Datasheet
pdf, 2557 КБ