DT04-12PA, Корпус Автомобильного Разъема, IP68, DT, Гнездо, 12 вывод(-ов), Штекерными контактами серии DT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 180 руб.
от 100 шт. —
926 руб.
Добавить в корзину 2 шт.
на сумму 2 760 руб.
Описание
Разъемы\Автомобильные Разъемы и Компонентны\Корпусы Автомобильных Разъемов
REC, 12P, GRY, N, A Connector Style: Housing for male terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .0625 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for male terminals 1.59 mm .0625" Wire-to-Wire I Deutsch Dt Housing I LADD Distribution
Технические параметры
Agency/Standard | SAE J2030 |
Blank Cavity Position | 0 |
Body Material | PA GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 9.12 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Housing for Male Terminals |
Connector Code | A |
Connector Mounting Type | Cable Mount(Free-Hanging), (Fixing Screw) |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 13 A |
Degree of Protection | IP68, (IP6K9K) |
Height | 22.25 mm |
Hybrid Connector | No |
Length | 45.92 mm |
Mating Pin Diameter | 1.59 mm |
Mounting Feature | With |
Nominal Voltage Architecture | 12 V, (24 V), (48 V) |
Number of Positions | 12 |
Number of Rows | 2 |
Operating Temperature (Max) | 125 °C |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VAC |
Packaging Method | Box |
Packaging Quantity | 300 |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Primary Product Color | Gray |
Row-to-Row Spacing | 4.45 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | 12mm Flame Test per Standard UL-94 |
Width | 40.56 mm |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DT06-12SA |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 9.12 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Row Spacing: | 4.45 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 12-Way |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 13.61 |