DT06-12SB-P012, Корпус Автомобильного Разъема, DT Series, Штекер, 12 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Класс защиты IP | IP68 |
Для Использования с | AMP DT Series Size 16 Socket Contacts |
Тип Электрического Разъема | штекер |
Материал Корпуса Соединителя | Корпус из Нейлона (Полиамида), Стеклонаполненного |
Ток | 13А |
Номинальное Напряжение, В | 250В DC |
Количество Положений | 12вывод(-ов) |
Линейка продукции | DT Series |
Вес, г | 205 |