DT06-2S-SDT-CE27, Корпус Автомобильного Разъема, прозрачный, тонкие стенки, крышка, DT Series, Штекер, 2 вывод(-ов)

Фото 1/4 DT06-2S-SDT-CE27, Корпус Автомобильного Разъема, прозрачный, тонкие стенки, крышка, DT Series, Штекер, 2 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 130 руб.
от 100 шт.1 010 руб.
Добавить в корзину 2 шт. на сумму 2 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8736906084
Артикул: DT06-2S-SDT-CE27
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Color: Natural
Factory Pack Quantity: Factory Pack Quantity: 285
Flammability Rating: UL 94 V-0
Ingress Protection: IP66
Insulation: Insulated
Manufacturer: TE Connectivity
Mating Gender: Receptacle
Mating Part Number: DT04-2P
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 2286003-1
Pitch: 4.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 2-Way
Wire Gauge Range: 14 AWG to 20 AWG
Colour Grey
Current Rating 13A
Gender Male
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Free Hanging
Number of Rows 1
Series DT
Termination Method Crimp
Type Automotive connector housing
Вес, г 3.967

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet
pdf, 556 КБ
Datasheet
pdf, 501 КБ
Datasheet
pdf, 1294 КБ